Part Details for DSP56001AFC33 by Motorola Semiconductor Products
Overview of DSP56001AFC33 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56001AFC33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Signal Processor, 24 Bit, 132 Pin, Plastic, QFP | 3 |
|
$32.0000 | Buy Now |
|
ComSIT USA | 24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 33MHz, HCMOS, PQFP132 RoHS: Not Compliant | Europe - 171 |
|
RFQ |
Part Details for DSP56001AFC33
DSP56001AFC33 CAD Models
DSP56001AFC33 Part Data Attributes
|
DSP56001AFC33
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
DSP56001AFC33
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 33MHz, HCMOS, PQFP132, 24 X 24 MM, 4 MM HEIGHT, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP, SPQFP132,1.2SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 24 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 132 | |
Number of Timers | ||
On Chip Data RAM Width | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56001AFC33
This table gives cross-reference parts and alternative options found for DSP56001AFC33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56001AFC33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56001FC33 | 24-BIT, 33MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | DSP56001AFC33 vs DSP56001FC33 |
DSP56001FC33 | 24-BIT, 33MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | DSP56001AFC33 vs DSP56001FC33 |