Part Details for DSP56002PV66 by Freescale Semiconductor
Overview of DSP56002PV66 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56002PV66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 336 |
|
$17.0500 / $22.0000 | Buy Now |
Part Details for DSP56002PV66
DSP56002PV66 CAD Models
DSP56002PV66 Part Data Attributes
|
DSP56002PV66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56002PV66
Freescale Semiconductor
24-BIT, 66MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56002PV66
This table gives cross-reference parts and alternative options found for DSP56002PV66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56002PV66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56002PV66 | 24-BIT, 66MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | Motorola Mobility LLC | DSP56002PV66 vs DSP56002PV66 |
DSP56002PV66 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 66MHz, CMOS, PQFP144, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | Motorola Semiconductor Products | DSP56002PV66 vs DSP56002PV66 |