Part Details for DSP56301VF80 by Motorola Semiconductor Products
Overview of DSP56301VF80 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56301VF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$97.4157 / $102.5428 | Buy Now |
Part Details for DSP56301VF80
DSP56301VF80 CAD Models
DSP56301VF80 Part Data Attributes
|
DSP56301VF80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
DSP56301VF80
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 80MHz, CMOS, PBGA252, MOLD ARRAY PROCESS, BGA-252
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOLD ARRAY PROCESS, BGA-252 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B252 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 252 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA252,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56301VF80
This table gives cross-reference parts and alternative options found for DSP56301VF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56301VF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56301VF80 | 24-BIT, 80MHz, OTHER DSP, PBGA252, MOLD ARRAY PROCESS, BGA-252 | Motorola Mobility LLC | DSP56301VF80 vs DSP56301VF80 |
DSP56301FV80 | Digital Signal Processor, 24-Ext Bit, 80MHz, CMOS, PBGA252, MOLD ARRAY PROCESS, BGA-252 | Motorola Semiconductor Products | DSP56301VF80 vs DSP56301FV80 |