Part Details for DSP56311VF150R2 by NXP Semiconductors
Overview of DSP56311VF150R2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56311VF150R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C9559
|
Newark | 24-Bit Dsp Rohs Compliant: Yes |Nxp DSP56311VF150R2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DSP56311VF150R2
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA T/R - Tape and Reel (Alt: DSP56311VF150R2) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
DSP56311VF150R2
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA T/R - Tape and Reel (Alt: DSP56311VF150R2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1967 Partner Stock |
|
$81.1580 / $93.5935 | Buy Now |
DISTI #
DSP56311VF150R2
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA T/R - Tape and Reel (Alt: DSP56311VF150R2) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
DSP56311VF150R2
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA T/R - Tape and Reel (Alt: DSP56311VF150R2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1967 Partner Stock |
|
$81.1580 / $93.5935 | Buy Now |
DISTI #
DSP56311VF150R2
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA T/R - Tape and Reel (Alt: DSP56311VF150R2) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1967 |
|
$65.4500 | RFQ |
Part Details for DSP56311VF150R2
DSP56311VF150R2 CAD Models
DSP56311VF150R2 Part Data Attributes
|
DSP56311VF150R2
NXP Semiconductors
Buy Now
|
Compare Parts:
DSP56311VF150R2
NXP Semiconductors
24-BIT, 150MHz, OTHER DSP, PBGA196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAP ARRAY PROCESS, BGA-196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56311VF150R2
This table gives cross-reference parts and alternative options found for DSP56311VF150R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56311VF150R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56311VF150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150R2 vs DSP56311VF150 |
DSP56311VL150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150R2 vs DSP56311VL150 |
DSP56311VL150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150R2 vs DSP56311VL150R2 |
DSP56311VF150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196, MAP ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56311VF150R2 vs DSP56311VF150R2 |
DSP56311VF150R2 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MAP ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56311VF150R2 vs DSP56311VF150R2 |
DSP56311VL150R2 | 24 BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150R2 vs DSP56311VL150R2 |
DSP56311VF150 | 24-BIT DSP | Freescale Semiconductor | DSP56311VF150R2 vs DSP56311VF150 |
DSP56311VF150 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56311VF150R2 vs DSP56311VF150 |
DSP56311VL150B1 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56311VF150R2 vs DSP56311VL150B1 |
DSP56311VL150 | 24-BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150R2 vs DSP56311VL150 |