Part Details for DSP56F801FA60E by Freescale Semiconductor
Overview of DSP56F801FA60E by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DSP56F801FA60E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 88 |
|
$19.2100 / $22.6000 | Buy Now | |
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP48 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7972 |
|
$9.9100 / $11.6500 | Buy Now |
Part Details for DSP56F801FA60E
DSP56F801FA60E CAD Models
DSP56F801FA60E Part Data Attributes
|
DSP56F801FA60E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56F801FA60E
Freescale Semiconductor
0-BIT, 60MHz, OTHER DSP, PQFP48, ROHS COMPLIANT, PLASTIC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 111 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F801FA60E
This table gives cross-reference parts and alternative options found for DSP56F801FA60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F801FA60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F801FA60 | 0-BIT, 60MHz, OTHER DSP, PQFP48, LQFP-48 | Motorola Mobility LLC | DSP56F801FA60E vs DSP56F801FA60 |
DSP56F801FA60E | 0-BIT, 60MHz, OTHER DSP, PQFP48 | NXP Semiconductors | DSP56F801FA60E vs DSP56F801FA60E |
DSP56F801FA60 | OTHER DSP | NXP Semiconductors | DSP56F801FA60E vs DSP56F801FA60 |