-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 80MHz, OTHER DSP, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4070
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 24Kb, 80Mhz 3.6V Lqfp-48, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:24Kb, No. Of I/O S:11I/O S, Embedded Interface Type:Sci, Spi, Core Supply Voltage:3.3V Rohs Compliant: Yes |Nxp DSP56F801FA80E Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 | Buy Now |
DISTI #
DSP56F801FA80E-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
12 In Stock |
|
$13.0646 / $19.4800 | Buy Now |
DISTI #
DSP56F801FA80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: DSP56F801FA80E) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7413 / $11.1786 | Buy Now |
DISTI #
841-DSP56F801FA80E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 1250 |
|
$13.0600 / $19.4800 | Buy Now |
|
Future Electronics | 56F8xx Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$10.9600 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 80MHz, CMOS, PQFP48 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 224 |
|
$10.8900 / $12.8100 | Buy Now |
DISTI #
DSP56F801FA80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: DSP56F801FA80E) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7413 / $11.1786 | Buy Now |
DISTI #
DSP56F801FA80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: DSP56F801FA80E) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7413 / $11.1786 | Buy Now |
DISTI #
DSP56F801FA80E
|
Avnet Silica | MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: DSP56F801FA80E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 750 |
|
Buy Now | |
DISTI #
DSP56F801FA80E
|
EBV Elektronik | MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: DSP56F801FA80E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP56F801FA80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F801FA80E
NXP Semiconductors
0-BIT, 80MHz, OTHER DSP, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSP56F801FA80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F801FA80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F801FA80E | 16-bit DSC, 56800 core, 16KB Flash, 80MHz, QFP 48 | Freescale Semiconductor | DSP56F801FA80E vs DSP56F801FA80E |
DSP56F801FA80 | IC,DSP,16-BIT,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | DSP56F801FA80E vs DSP56F801FA80 |
DSP56F801FA80 | 0-BIT, 80MHz, OTHER DSP, PQFP48, LQFP-48 | Motorola Mobility LLC | DSP56F801FA80E vs DSP56F801FA80 |