Part Details for DSP56F807PY80E by NXP Semiconductors
Overview of DSP56F807PY80E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DSP56F807PY80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8700
|
Newark | Dsc, 16Bit, 56F807, 80Mhz, 160Lqfp, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:128Kb, No. Of I/O's:32I/O's, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:3.3V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |Nxp DSP56F807PY80E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 792 |
|
$32.8600 / $45.7400 | Buy Now |
DISTI #
98AC1228
|
Newark | 16-Bit Dsc, 56800 Core, 128Kb Flash, 80Mhz, Qfp 160 Rohs Compliant: Yes |Nxp DSP56F807PY80E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 / $36.0500 | Buy Now |
DISTI #
DSP56F807PY80E-ND
|
DigiKey | IC MCU 16BIT 120KB FLASH 160LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
125 In Stock |
|
$30.9809 / $43.9800 | Buy Now |
DISTI #
DSP56F807PY80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 120KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: DSP56F807PY80E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.2317 / $30.2511 | Buy Now |
DISTI #
841-DSP56F807PY80E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS RoHS: Compliant | 25 |
|
$30.8000 / $43.9800 | Buy Now |
DISTI #
DSP56F807PY80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 120KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: DSP56F807PY80E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.2317 / $30.2511 | Buy Now |
DISTI #
DSP56F807PY80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 120KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: DSP56F807PY80E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.2317 / $30.2511 | Buy Now |
DISTI #
DSP56F807PY80E
|
Avnet Silica | MCU 16-bit DSP56F8xx CISC 120KB Flash 3.3V 160-Pin LQFP Tray (Alt: DSP56F807PY80E) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 1 Days | Silica - 40 |
|
Buy Now | |
DISTI #
DSP56F807PY80E
|
EBV Elektronik | MCU 16-bit DSP56F8xx CISC 120KB Flash 3.3V 160-Pin LQFP Tray (Alt: DSP56F807PY80E) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1691514
|
element14 Asia-Pacific | DSC, 16BIT, 56F807, 80MHZ, 160LQFP RoHS: Compliant Min Qty: 1 Container: Each | 795 |
|
$33.2283 / $46.2432 | Buy Now |
Part Details for DSP56F807PY80E
DSP56F807PY80E CAD Models
DSP56F807PY80E Part Data Attributes
|
DSP56F807PY80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F807PY80E
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F807PY80E
This table gives cross-reference parts and alternative options found for DSP56F807PY80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F807PY80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F807PY80 | 16-BIT, 80MHz, OTHER DSP, PQFP160, LQFP-160 | Motorola Mobility LLC | DSP56F807PY80E vs DSP56F807PY80 |
DSP56F807PY80E | 16-BIT, 80MHz, OTHER DSP, PQFP160, ROHS COMPLIANT, LQFP-160 | Freescale Semiconductor | DSP56F807PY80E vs DSP56F807PY80E |