Part Details for DSPB56720AG by NXP Semiconductors
Overview of DSPB56720AG by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPB56720AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1826
|
Newark | Multi-Core Digital Signal Processors, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:200Mhz, Ic Case/Package:Lqfp, No. Of Pins:144Pins, No. Of Mips:200Mips, Interfaces:Sci, Spi, Ram Memory Size:248Kb Rohs Compliant: Yes |Nxp DSPB56720AG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 | Buy Now |
DISTI #
DSPB56720AG-ND
|
DigiKey | AUDIO PROCESSOR SYMPH 144-LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
102 In Stock |
|
$25.3730 / $33.7700 | Buy Now |
DISTI #
DSPB56720AG
|
Avnet Americas | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56720AG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$21.4835 / $24.7753 | Buy Now |
DISTI #
841-DSPB56720AG
|
Mouser Electronics | Audio DSPs DSP56720 RoHS: Compliant | 0 |
|
$25.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$23.1100 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 200MHz, CMOS, PQFP144 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 240 |
|
$23.6200 / $27.7900 | Buy Now |
DISTI #
DSPB56720AG
|
Avnet Americas | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56720AG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$21.4835 / $24.7753 | Buy Now |
DISTI #
DSPB56720AG
|
Avnet Silica | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray (Alt: DSPB56720AG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPB56720AG
|
EBV Elektronik | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray (Alt: DSPB56720AG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 120 |
|
Buy Now | |
DISTI #
2314053
|
Farnell | DSP, FIXEDPOINT, 24BIT, 200MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$19.8330 / $26.3895 | Buy Now |
Part Details for DSPB56720AG
DSPB56720AG CAD Models
DSPB56720AG Part Data Attributes:
|
DSPB56720AG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56720AG
NXP Semiconductors
24-BIT, 200MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |