Part Details for DSPB56720CAG by NXP Semiconductors
Overview of DSPB56720CAG by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPB56720CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8748
|
Newark | Dspb56720/ Tray Rohs Compliant: Yes |Nxp DSPB56720CAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6200 | Buy Now |
DISTI #
DSPB56720CAG-ND
|
DigiKey | DSP 24BIT AUD 200MHZ 144-LQFP Min Qty: 300 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$31.8886 | Buy Now |
DISTI #
DSPB56720CAG
|
Avnet Americas | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56720CAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.0003 / $31.1374 | Buy Now |
DISTI #
841-DSPB56720CAG
|
Mouser Electronics | Audio DSPs 24-BIT 200MHz RoHS: Compliant | 0 |
|
$30.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$29.0400 | Buy Now |
DISTI #
69827191
|
Verical | DSP 24bit 200MHz 200MIPS Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2235 | Americas - 360 |
|
$31.3938 | Buy Now |
DISTI #
DSPB56720CAG
|
Avnet Americas | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56720CAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.0003 / $31.1374 | Buy Now |
DISTI #
DSPB56720CAG
|
Avnet Silica | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray (Alt: DSPB56720CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPB56720CAG
|
EBV Elektronik | DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray (Alt: DSPB56720CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 647 |
|
$21.7744 | RFQ |
Part Details for DSPB56720CAG
DSPB56720CAG CAD Models
DSPB56720CAG Part Data Attributes:
|
DSPB56720CAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56720CAG
NXP Semiconductors
24-BIT, 200MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |