Part Details for DSPC56367PV150 by Motorola Mobility LLC
Overview of DSPC56367PV150 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPC56367PV150
DSPC56367PV150 CAD Models
DSPC56367PV150 Part Data Attributes
|
DSPC56367PV150
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSPC56367PV150
Motorola Mobility LLC
24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPC56367PV150
This table gives cross-reference parts and alternative options found for DSPC56367PV150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPC56367PV150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPC56367PV150 | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | DSPC56367PV150 vs DSPC56367PV150 |
DSPC56367AG150 | 24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | Freescale Semiconductor | DSPC56367PV150 vs DSPC56367AG150 |