Datasheets
DSPIC30F1010-20E/SO by: Microchip Technology Inc

DSPIC30F1010-20E/SO

Part Details for DSPIC30F1010-20E/SO by Microchip Technology Inc

Overview of DSPIC30F1010-20E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F1010-20E/SO

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F1010-20E/SO-ND
DigiKey IC MCU 16BIT 6KB FLASH 28SOIC Min Qty: 135 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 135 $6.9801
$6.9801 Buy Now
DISTI # DSPIC30F1010-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.4000
  • 25 $7.7000
  • 100 $6.9800
$6.9800 / $8.4000 Buy Now
DISTI # 579-DSPIC30101020ESO
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 6KB 256bytes-RAM 30MIPS 21I/O RoHS: Compliant 0
  • 135 $6.9800
$6.9800 Order Now
DISTI # DSPIC30F1010-20E/SO
Microchip Technology Inc 16 BIT SMPS MCU/DSP 28LD 20 NS MIPS 6 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 621

Alternates Available
  • 1 $8.4000
  • 25 $7.7000
  • 100 $6.9800
  • 1,000 $6.4200
  • 5,000 $6.1000
$6.1000 / $8.4000 Buy Now
DISTI # 70540277
RS 6KB, Flash, 256bytes-RAM, 30MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC30F1010-20E/SO RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 189 $6.9600
  • 945 $6.6100
  • 1,890 $6.2700
  • 3,780 $5.9200
$5.9200 / $6.9600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 0
  • 135 $7.4200
$7.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 621 Factory Stock
  • 34 $10.6200
  • 68 $7.9700
  • 102 $7.4300
  • 135 $7.2900
$7.2900 / $10.6200 Buy Now
DISTI # DSPIC30F1010-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.4000
  • 25 $7.7000
  • 100 $6.9800
$6.9800 / $8.4000 Buy Now
DISTI # 30F1010-20E/SO
TME IC: dsPIC microcontroller, 6kB, 256BSRAM, SO28, 3.3÷5VDC, DSPIC Min Qty: 1 0
  • 1 $8.8100
  • 5 $8.5200
  • 27 $7.9600
  • 108 $7.3900
$7.3900 / $8.8100 RFQ
Ameya Holding Limited IC DSC 16BIT 6KB FLASH 28SOIC 621
RFQ
DISTI # DSPIC30F1010-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.4000
  • 25 $7.7000
  • 100 $6.9800
$6.9800 / $8.4000 Buy Now
NAC 6KB, Flash, 256bytes-RAM, 30MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 486
  • 1 $8.7200
  • 100 $7.9100
  • 500 $7.4100
  • 1,000 $7.2300
$7.2300 / $8.7200 Buy Now
DISTI # DSPIC30F1010-20E/SO
Avnet Silica (Alt: DSPIC30F1010-20E/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 621 Factory Stock
  • 34 $10.6200
  • 68 $7.9700
  • 102 $7.4300
  • 135 $7.2900
$7.2900 / $10.6200 Buy Now

Part Details for DSPIC30F1010-20E/SO

DSPIC30F1010-20E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F1010-20E/SO Part Data Attributes

DSPIC30F1010-20E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F1010-20E/SO Microchip Technology Inc DSPIC30F1010-20E/SO
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 15 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Terminals 28
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Supply Current-Max 193 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F1010-20E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F1010-20E/SO by Microchip Technology Inc

  • Please alert me when DSPIC30F1010-20E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F1010-20E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F1010-20E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F1010-20E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F1010-20E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F1010-20E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: