Part Details for DSPIC30F1010-20E/SP by Microchip Technology Inc
Overview of DSPIC30F1010-20E/SP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F1010-20E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F1010-20E/SP-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28SPDIP Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9125 | Buy Now |
DISTI #
DSPIC30F1010-20E/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5800 / $6.7700 | Buy Now |
DISTI #
579-DSPIC30101020ESP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 6KB 256bytes-RAM 30MIPS 21I/O RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
DISTI #
DSPIC30F1010-20E/SP
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 20 NS MIPS 6 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9000 / $6.7700 | Buy Now |
DISTI #
70046501
|
RS | 28-Pin, 6KB, Flash, 256Bytes-RAM, 30MIPS, 21I/O, 16-Bit nanoWatt, SPDIP | Microchip Technology Inc. DSPIC30F1010-20E/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 15 |
|
$5.0200 / $5.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 15 | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 6KB Flash - 256 Byte RAM - -40°C to +125°C - 3.3V/5V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$6.4900 / $9.4600 | Buy Now |
DISTI #
DSPIC30F1010-20E/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5800 / $6.7700 | Buy Now |
DISTI #
30F1010-20E/SP
|
TME | IC: dsPIC microcontroller, 6kB, 256BSRAM, DIP28, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$6.5300 / $7.7900 | RFQ |
DISTI #
DSPIC30F1010-20E/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F1010-20E/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5800 / $6.7700 | Buy Now |
Part Details for DSPIC30F1010-20E/SP
DSPIC30F1010-20E/SP CAD Models
DSPIC30F1010-20E/SP Part Data Attributes
|
DSPIC30F1010-20E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F1010-20E/SP
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-095, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 193 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |