-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F1010-30I/SP-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28SPDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
237 In Stock |
|
$5.4375 / $6.1900 | Buy Now |
DISTI #
DSPIC30F1010-30I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F1010-30I/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.1100 / $6.1900 | Buy Now |
DISTI #
579-DSPIC30F101030I
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 28-pin 6KB 256bytes- RAM 30MIPS 21I/O RoHS: Compliant | 357 |
|
$5.4300 / $6.1900 | Buy Now |
DISTI #
DSPIC30F1010-30I/SP
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 30 NS MIPS 6 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$4.4500 / $6.1900 | Buy Now |
DISTI #
70046064
|
RS | DSP, 16-Bit, 6KB Flash, 256 RAM, 21 I/O, SMSP, SDIP-28 | Microchip Technology Inc. DSPIC30F1010-30I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 11 |
|
$5.2600 / $6.1900 | Buy Now |
|
Future Electronics | dsPIC30F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 15 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V/5V - 28-Pin SPDIP - Tube RoHS: Compliant | 2235 Factory Stock |
|
$5.9700 / $8.7000 | Buy Now |
DISTI #
DSPIC30F1010-30I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F1010-30I/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.1100 / $6.1900 | Buy Now |
DISTI #
PIC30F101030ISP
|
TME | IC: dsPIC microcontroller, 6kB, 256BSRAM, DIP28, 3÷5.5VDC, DSPIC Min Qty: 1 | 0 |
|
$5.6400 / $7.0700 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 6KB FLASH 28SDIP | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F1010-30I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F1010-30I/SP
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 30 MHz | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F1010-30I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F1010-30I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F1010T-30E/SO | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F1010-30I/SP vs DSPIC30F1010T-30E/SO |
DSPIC30F1010T-30E/MM | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F1010-30I/SP vs DSPIC30F1010T-30E/MM |