Part Details for DSPIC30F2010-20I/MM by Microchip Technology Inc
Overview of DSPIC30F2010-20I/MM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2010-20I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F2010-20I/MM-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
234 In Stock |
|
$4.4375 / $5.0600 | Buy Now |
DISTI #
DSPIC30F2010-20I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F2010-20I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1700 / $5.0600 | Buy Now |
DISTI #
579-DSPIC30F21020IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH RoHS: Compliant | 0 |
|
$4.4300 / $5.0600 | Order Now |
DISTI #
DSPIC30F2010-20I/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 20MIPS 12 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6300 / $5.0600 | Buy Now |
DISTI #
70453712
|
RS | 16 Bit MCU/DSP 20MIPS 12 KB FLASH28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. DSPIC30F2010-20I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.6900 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$4.4300 / $4.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $9.1400 | Buy Now |
DISTI #
DSPIC30F2010-20I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F2010-20I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1700 / $5.0600 | Buy Now |
DISTI #
30F2010-20I/MM
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM,1kBEEPROM, QFN28, DSPIC Min Qty: 1 | 0 |
|
$4.9100 / $5.8500 | RFQ |
DISTI #
DSPIC30F2010-20I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F2010-20I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1700 / $5.0600 | Buy Now |
Part Details for DSPIC30F2010-20I/MM
DSPIC30F2010-20I/MM CAD Models
DSPIC30F2010-20I/MM Part Data Attributes
|
DSPIC30F2010-20I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010-20I/MM
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2010-20I/MM
This table gives cross-reference parts and alternative options found for DSPIC30F2010-20I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-20I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010T-20I/MMG | IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20I/MMG |
DSPIC30F2010-20E/MM | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010-20E/MM |
DSPIC30F2010T-20E/MMVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20E/MMVAO |
DSPIC30F2010T-20E/MM | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20E/MM |
DSPIC30F2010T-20E/MM022 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20E/MM022 |
DSPIC30F2010T-20E/MM034 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20E/MM034 |
DSPIC30F2010T-20E/MM028 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20I/MM vs DSPIC30F2010T-20E/MM028 |