-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F201020IS-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2499 In Stock |
|
$4.2500 / $4.8500 | Buy Now |
DISTI #
DSPIC30F2010-20I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2010-20I/S) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0000 / $4.8500 | Buy Now |
DISTI #
579-DS30F2010-20I/SO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MHz 12KB Flash RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
DISTI #
DSPIC30F2010-20I/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 20MIPS 12 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4610 Alternates Available |
|
$3.5000 / $4.8500 | Buy Now |
DISTI #
70451648
|
RS | 16 Bit MCU/DSP 20MIPS 12 KB FLASH28 SOIC .300in TUBE | Microchip Technology Inc. DSPIC30F2010-20I/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 / $4.8500 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 186Tube |
|
$4.2400 / $4.9200 | Buy Now |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.2400 / $4.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube RoHS: Compliant |
351 In Stock 5859 Factory Stock |
|
$4.0500 / $4.3600 | Buy Now |
DISTI #
DSPIC30F2010-20I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2010-20I/S) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0000 / $4.8500 | Buy Now |
DISTI #
30F2010-20I/SO
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM,1kBEEPROM, SO28, DSPIC Min Qty: 1 | 0 |
|
$4.7000 / $5.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2010-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010-20I/SO
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2010-20I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-20I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010T-20I/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010T-20I/SO |
DSPIC30F2010T-20I/SOG | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010T-20I/SOG |
DSPIC30F2010-20E/SOVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010-20E/SOVAO |
DSPIC30F2010T-20E/SOVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010T-20E/SOVAO |
DSPIC30F2010T-20E/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010T-20E/SO |
DSPIC30F2010T-20E/SOG | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010T-20E/SOG |
DSPIC30F2010-20E/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-20I/SO vs DSPIC30F2010-20E/SO |