DSPIC30F2010T-20E/SOVAO
Microchip Technology Inc
Description: RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO28

Overview of DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC30F2010T-20E/SOVAO
Microchip Technology Inc 30 MIPS, 12KB Flash, 512B RAM, EEPROM, 28 pins, Motor Control, Projected EOL: 2034-08-21 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.0100
  • 25 $7.3500
  • 100 $6.6600
  • 1,000 $6.1200
  • 5,000 $5.8300
$5.8300 / $8.0100 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc

DSPIC30F2010T-20E/SOVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
20
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (words)
512
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2.65 mm
Speed
20 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC30F2010T-20E/SOVAO
    Microchip Technology Inc
    RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO28
    VS

Alternate Parts for DSPIC30F2010T-20E/SOVAO

This table gives cross-reference parts and alternative options found for DSPIC30F2010T-20E/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010T-20E/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC30F2010-20I/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20I/SOG
DSPIC30F2010T-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010T-20E/SO
DSPIC30F2010-20E/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SOG
DSPIC30F2010A-20E/SO DSPIC30F2010A-20E/SO Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010A-20E/SO
DSPIC30F2010T-20E/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010T-20E/SOG
DSPIC30F2010-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20I/SO
DSPIC30F2010A-20I/SO DSPIC30F2010A-20I/SO Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010A-20I/SO
DSPIC30F2010AT-20I/SO DSPIC30F2010AT-20I/SO Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010AT-20I/SO
DSPIC30F2010-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SO
DSPIC30F2010AT-20E/SO DSPIC30F2010AT-20E/SO Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010AT-20E/SO
Part Number Description Manufacturer Compare
DSPIC30F2010-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SO
DSPIC30F2010-20E/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SOG
DSPIC30F2010-20I/SP 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20I/SP
DSPIC30F2010-20E/S 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, UUC, WAFFLE PACK Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/S
DSPIC30F2010T-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010T-20E/SO
DSPIC30F2010-20E/SOVAO RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SOVAO
DSPIC30F2010T-20E/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010T-20E/SOG
DSPIC30F2010-20E/SPG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20E/SPG
DSPIC30F2010-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20I/SO
DSPIC30F2010-20I/SOG 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc DSPIC30F2010T-20E/SOVAO vs DSPIC30F2010-20I/SOG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC30F2010T-20E/SOVAO would you like to use for your alert(s)?
  • Please alert me when DSPIC30F2010T-20E/SOVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC30F2010T-20E/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F2010T-20E/SOVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC30F2010T-20E/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F2010T-20E/SOVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F2010T-20E/SOVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: