Datasheets
DSPIC30F2011-20E/SO by: Microchip Technology Inc

16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18

Part Details for DSPIC30F2011-20E/SO by Microchip Technology Inc

Overview of DSPIC30F2011-20E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F2011-20E/SO

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F2011-20E/SO-ND
DigiKey IC MCU 16BIT 12KB FLASH 18SOIC Min Qty: 210 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 210 $4.2875
$4.2875 Buy Now
DISTI # DSPIC30F2011-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2011-20E/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 21
  • 1 $3.4315
$3.4315 Buy Now
DISTI # 579-DSPIC30201120ESO
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 18LD 20MIPS 12 KB RoHS: Compliant 0
  • 210 $4.2800
$4.2800 Order Now
DISTI # DSPIC30F2011-20E/SO
Microchip Technology Inc 16 Bit MCU/DSP 18 LD 20MIPS 12KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2226

Alternates Available
  • 1 $4.9000
  • 25 $4.4500
  • 100 $4.0500
  • 1,000 $3.7200
  • 5,000 $3.5300
$3.5300 / $4.9000 Buy Now
DISTI # 70540308
RS Digital Signal Processors, DSP, DSC 18LD 20MIPS 12 KB | Microchip Technology Inc. DSPIC30F2011-20E/SO RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 252 $5.5100
  • 1,260 $5.2300
  • 2,520 $4.9600
  • 5,040 $4.6800
$4.6800 / $5.5100 RFQ
Future Electronics dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Container: Tube 0
Tube
  • 42 $4.5900
  • 84 $4.4900
  • 126 $4.4400
  • 168 $4.4000
  • 210 $4.2800
$4.2800 / $4.5900 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +125°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant 2226 Factory Stock
  • 53 $6.8000
  • 105 $5.1400
  • 158 $4.7900
  • 210 $4.6900
$4.6900 / $6.8000 Buy Now
DISTI # DSPIC30F2011-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2011-20E/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 21
  • 1 $3.4315
$3.4315 Buy Now
DISTI # 30F2011-20E/SO
TME IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO18, 2.5÷5.5VDC, DSPIC Min Qty: 1 0
  • 1 $5.6500
  • 5 $5.4600
  • 25 $5.1000
  • 126 $4.7400
$4.7400 / $5.6500 RFQ
Ameya Holding Limited dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 2226
RFQ
DISTI # DSPIC30F2011-20E/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2011-20E/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 21
  • 1 $3.4315
$3.4315 Buy Now
NAC 16 Bit MCU/DSP 20MIPS 12 KB FLASH - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube 1764
  • 1 $5.0400
  • 100 $4.5700
  • 500 $4.2900
  • 1,000 $4.1800
$4.1800 / $5.0400 Buy Now
DISTI # DSPIC30F2011-20E/SO
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube (Alt: DSPIC30F2011-20E/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +125°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant 2226 Factory Stock
  • 53 $6.8000
  • 105 $5.1400
  • 158 $4.7900
  • 210 $4.6900
$4.6900 / $6.8000 Buy Now

Part Details for DSPIC30F2011-20E/SO

DSPIC30F2011-20E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F2011-20E/SO Part Data Attributes

DSPIC30F2011-20E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F2011-20E/SO Microchip Technology Inc 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.53 mm
Moisture Sensitivity Level 2
Number of Terminals 18
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2.64 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.49 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC30F2011-20E/SO

This table gives cross-reference parts and alternative options found for DSPIC30F2011-20E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011-20E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC30F2011T-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011T-20I/SO
DSPIC30F2011T-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011T-20E/SO
DSPIC30F2011-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011-20I/SO
Part Number Description Manufacturer Compare
DSPIC30F2011-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011-20I/SO
DSPIC30F2011T-20E/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011T-20E/SO
DSPIC30F2011T-20I/SO 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-20E/SO vs DSPIC30F2011T-20I/SO

DSPIC30F2011-20E/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F2011-20E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F2011-20E/SO by Microchip Technology Inc

  • Please alert me when DSPIC30F2011-20E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F2011-20E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F2011-20E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F2011-20E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F2011-20E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F2011-20E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: