-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F201130IML-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
487 In Stock |
|
$4.3250 / $4.9100 | Buy Now |
DISTI #
DSPIC30F2011-30I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2011-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.0500 / $4.9100 | Buy Now |
DISTI #
579-DS30F201130IML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 12 KB RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
DSPIC30F2011-30I/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 30 MIPS 12KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
549 Alternates Available |
|
$3.5500 / $4.9100 | Buy Now |
DISTI #
70540310
|
RS | Digital Signal Processors, DSP, DSC 28LD 30MIPS 12 KB | Microchip Technology Inc. DSPIC30F2011-30I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5300 | RFQ |
|
Future Electronics | dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$4.3200 / $4.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 549 Factory Stock |
|
$4.2900 / $8.9100 | Buy Now |
DISTI #
DSPIC30F2011-30I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2011-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.0500 / $4.9100 | Buy Now |
DISTI #
30F2011-30I/ML
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, QFN28, 2.5÷5.5VDC, DSPIC Min Qty: 1 | 0 |
|
$4.7800 / $5.6900 | RFQ |
|
Ameya Holding Limited | dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 | 549 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2011-30I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2011-30I/ML
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2011-30I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011-30I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2011T-30I/ML | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2011-30I/ML vs DSPIC30F2011T-30I/ML |