-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F201130ISO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
191 In Stock |
|
$3.9125 / $4.4500 | Buy Now |
DISTI #
DSPIC30F2011-30I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2011-30I/S) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
579-DS30F201130ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 18LD 30MIPS 12 KB RoHS: Compliant | 299 |
|
$3.9100 / $4.4500 | Buy Now |
DISTI #
DSPIC30F2011-30I/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 18 LD 30MIPS 12KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9534 Alternates Available |
|
$3.2100 / $4.4500 | Buy Now |
DISTI #
70046065
|
RS | DSP, 16-Bit, 12 KB Flash, 1KB RAM, 12 I/O, PDIP-18 | Microchip Technology Inc. DSPIC30F2011-30I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 480 |
|
$3.7800 / $4.4500 | Buy Now |
|
Future Electronics | dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Container: Tube | 0Tube |
|
$3.9100 / $4.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant | 9492 Factory Stock |
|
$4.2800 / $6.2000 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 100 |
|
$2.7750 / $4.5000 | Buy Now | |
DISTI #
DSPIC30F2011-30I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2011-30I/S) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.7000 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2011-30I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2011-30I/SO
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2011-30I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011-30I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2011T-30I/SO | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | DSPIC30F2011-30I/SO vs DSPIC30F2011T-30I/SO |
DSPIC30F2011AT-30ISO-ES | 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | DSPIC30F2011-30I/SO vs DSPIC30F2011AT-30ISO-ES |
DSPIC30F2011AT-30E/SO | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | DSPIC30F2011-30I/SO vs DSPIC30F2011AT-30E/SO |