Part Details for DSPIC30F2011T-20E/SO by Microchip Technology Inc
Overview of DSPIC30F2011T-20E/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2011T-20E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F2011T-20E/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18SOIC Min Qty: 5500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3625 | Buy Now |
DISTI #
DSPIC30F2011T-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: DSPIC30F2011T-20E/) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Reel | 5500 |
|
$4.0900 / $4.9400 | Buy Now |
DISTI #
579-DS302011T20ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 18LD 20MIPS 12 KB RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
DSPIC30F2011T-20E/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 18 LD 20MIPS 12KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$3.5900 / $4.9400 | Buy Now |
DISTI #
70453707
|
RS | 16 Bit MCU/DSP 20MIPS 12 KB FLASH18 SOIC .300in T/R | Microchip Technology Inc. DSPIC30F2011T-20E/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.5800 | RFQ |
|
Future Electronics | dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1100 Factory Stock |
|
$4.4200 / $14.2800 | Buy Now |
DISTI #
DSPIC30F2011T-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: DSPIC30F2011T-20E/) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Reel | 5500 |
|
$4.0900 / $4.9400 | Buy Now |
DISTI #
DSPIC30F2011T-20E/SO
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: DSPIC30F2011T-20E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0900 / $4.9400 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 | 1100 |
|
RFQ |
Part Details for DSPIC30F2011T-20E/SO
DSPIC30F2011T-20E/SO CAD Models
DSPIC30F2011T-20E/SO Part Data Attributes
|
DSPIC30F2011T-20E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2011T-20E/SO
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2011T-20E/SO
This table gives cross-reference parts and alternative options found for DSPIC30F2011T-20E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011T-20E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2011-20E/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | DSPIC30F2011T-20E/SO vs DSPIC30F2011-20E/SO |
DSPIC30F2011T-20I/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | DSPIC30F2011T-20E/SO vs DSPIC30F2011T-20I/SO |
DSPIC30F2011-20I/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | DSPIC30F2011T-20E/SO vs DSPIC30F2011-20I/SO |