-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC30F2020-30I/MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F2020-30I/MM-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 305 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3601 | Buy Now |
DISTI #
DSPIC30F2020-30I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F2020-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.3600 / $10.0600 | Buy Now |
DISTI #
579-DSPIC30202030IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O RoHS: Compliant | 305 |
|
$8.3600 / $10.0700 | Buy Now |
DISTI #
DSPIC30F2020-30I/MM
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 30MIPS 12KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14140 549 On Order, Expected 6/1/2024 Alternates Available |
|
$7.3100 / $10.0600 | Buy Now |
DISTI #
70413826
|
RS | Digital Signal Processors, DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O | Microchip Technology Inc. DSPIC30F2020-30I/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1100 / $8.3600 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Container: Tube | 0Tube |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4026 Factory Stock |
|
$7.9500 / $16.5000 | Buy Now |
DISTI #
DSPIC30F2020-30I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F2020-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.3600 / $10.0600 | Buy Now |
DISTI #
30F2020-30I/MM
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM, QFN28, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$8.8400 / $10.5400 | RFQ |
|
Ameya Holding Limited | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | 15665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2020-30I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2020-30I/MM
Microchip Technology Inc
DSPIC30F2020-30I/MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2020-30I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2020-30I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2020T-30E/MM | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2020-30I/MM vs DSPIC30F2020T-30E/MM |