Part Details for DSPIC30F2023-20E/ML by Microchip Technology Inc
Overview of DSPIC30F2023-20E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2023-20E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F2023-20E/ML-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 44QFN Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
DSPIC30F2023-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2023-20E/M) RoHS: Not Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $9.0400 | Buy Now |
DISTI #
579-DSPIC30202320EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 35I/O RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
DISTI #
DSPIC30F2023-20E/ML
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 44LD 20 MIPS 12 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5500 / $9.0400 | Buy Now |
DISTI #
70540321
|
RS | 12KB, Flash, 512bytes-RAM, 30MIPS, 35I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC30F2023-20E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 / $10.1700 | RFQ |
|
Future Electronics | 12KB, Flash, 512bytes-RAM, 30MIPS, 35I/O, 16-bit Family,nanoWatt, 44 QFN RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 | 0 |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $16.3200 | Buy Now |
DISTI #
DSPIC30F2023-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2023-20E/M) RoHS: Not Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $9.0400 | Buy Now |
DISTI #
30F2023-20E/ML
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM, QFN44, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$8.7800 / $10.4700 | RFQ |
DISTI #
DSPIC30F2023-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2023-20E/M) RoHS: Not Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $9.0400 | Buy Now |
Part Details for DSPIC30F2023-20E/ML
DSPIC30F2023-20E/ML CAD Models
DSPIC30F2023-20E/ML Part Data Attributes
|
DSPIC30F2023-20E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2023-20E/ML
Microchip Technology Inc
16 BIT SMPS MCU/DSP 44LD 20 MIPS 12 KB FLASH, -40C to +125C, 44-QFN, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2023-20E/ML
This table gives cross-reference parts and alternative options found for DSPIC30F2023-20E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2023-20E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2023T-20I/MM | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2023-20E/ML vs DSPIC30F2023T-20I/MM |
DSPIC30F2023-20E/PT | DSPIC30F2023-20E/PT | Microchip Technology Inc | DSPIC30F2023-20E/ML vs DSPIC30F2023-20E/PT |
DSPIC30F2023T-20I/PT | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | DSPIC30F2023-20E/ML vs DSPIC30F2023T-20I/PT |