Datasheets
DSPIC30F3010-20I/SP by: Microchip Technology Inc

16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28

Part Details for DSPIC30F3010-20I/SP by Microchip Technology Inc

Overview of DSPIC30F3010-20I/SP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F3010-20I/SP

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F301020ISP-ND
DigiKey IC MCU 16BIT 24KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 137
In Stock
  • 1 $6.5700
  • 25 $5.9700
  • 100 $5.7875
$5.7875 / $6.5700 Buy Now
DISTI # DSPIC30F3010-20I/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F3010-20I/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.5700
  • 25 $5.9700
  • 100 $5.4200
$5.4200 / $6.5700 Buy Now
DISTI # 579-DS30F301020ISP
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 28LD 20MIPS 24 KB RoHS: Compliant 40
  • 1 $6.5700
  • 30 $5.9700
  • 105 $5.7800
$5.7800 / $6.5700 Buy Now
DISTI # DSPIC30F3010-20I/SP
Microchip Technology Inc 16 BIT MCU/DSP 28 LD 20 MIPS 24 KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 55

Alternates Available
  • 1 $6.5700
  • 25 $5.9700
  • 100 $5.4200
  • 1,000 $4.9800
  • 5,000 $4.7600
$4.7600 / $6.5700 Buy Now
DISTI # 70452314
RS 16 Bit MCU/DSP 20MIPS 24 KB FLASH28 SPDIP .300in TUBE | Microchip Technology Inc. DSPIC30F3010-20I/SP RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 180 $7.0600
  • 900 $6.7100
  • 1,800 $6.3600
  • 3,600 $6.0000
$6.0000 / $7.0600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 15 0
  • 75 $5.7900
$5.7900 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube RoHS: Compliant 255 Factory Stock
  • 30 $9.2600
  • 60 $6.9500
  • 90 $6.4800
  • 120 $6.3500
$6.3500 / $9.2600 Buy Now
DISTI # DSPIC30F3010-20I/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F3010-20I/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.5700
  • 25 $5.9700
  • 100 $5.4200
$5.4200 / $6.5700 Buy Now
DISTI # 30F3010-20I/SP
TME IC: dsPIC microcontroller, 24kB, 1kBEEPROM,1kBSRAM, DIP28, DSPIC Min Qty: 1 0
  • 1 $7.6200
  • 5 $7.3700
  • 30 $6.8800
  • 105 $6.3900
$6.3900 / $7.6200 RFQ
Ameya Holding Limited IC DSC 16BIT 24KB FLASH 28SDIP 260
RFQ
DISTI # DSPIC30F3010-20I/S
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC30F3010-20I/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.5700
  • 25 $5.9700
  • 100 $5.4200
$5.4200 / $6.5700 Buy Now
NAC 16 Bit MCU/DSP 20MIPS 24 KB FLASH - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 210
  • 1 $6.8100
  • 100 $6.1700
  • 500 $5.7900
  • 1,000 $5.6500
$5.6500 / $6.8100 Buy Now
DISTI # DSPIC30F3010-20I/SP
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube (Alt: DSPIC30F3010-20I/SP) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube RoHS: Compliant 255 Factory Stock
  • 30 $9.2600
  • 60 $6.9500
  • 90 $6.4800
  • 120 $6.3500
$6.3500 / $9.2600 Buy Now

Part Details for DSPIC30F3010-20I/SP

DSPIC30F3010-20I/SP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F3010-20I/SP Part Data Attributes

DSPIC30F3010-20I/SP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F3010-20I/SP Microchip Technology Inc 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 34.671 mm
Number of Terminals 28
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F3010-20I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F3010-20I/SP by Microchip Technology Inc

  • Please alert me when DSPIC30F3010-20I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F3010-20I/SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F3010-20I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F3010-20I/SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F3010-20I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F3010-20I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: