Part Details for DSPIC30F3011-20E/ML by Microchip Technology Inc
Overview of DSPIC30F3011-20E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSPIC30F3011-20E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F3011-20E/ML-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44QFN Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
DSPIC30F3011-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3011-20E/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.2100 / $7.5200 | Buy Now |
DISTI #
579-DS30301120EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 44LD 20MIPS 24 KB RoHS: Compliant | 0 |
|
$6.6000 / $7.5200 | Order Now |
DISTI #
DSPIC30F3011-20E/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 20 MIPS 24KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4300 / $7.5200 | Buy Now |
DISTI #
70540331
|
RS | Digital Signal Processors, DSP, DSC 44LD 20MIPS 24 KB | Microchip Technology Inc. DSPIC30F3011-20E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $8.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $13.5500 | Buy Now |
DISTI #
DSPIC30F3011-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3011-20E/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.2100 / $7.5200 | Buy Now |
DISTI #
30F3011-20E/ML
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,1kBSRAM, QFN44, DSPIC Min Qty: 1 | 0 |
|
$7.2800 / $8.6800 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 24KB FLASH 44QFN | 90 |
|
RFQ |
Part Details for DSPIC30F3011-20E/ML
DSPIC30F3011-20E/ML CAD Models
DSPIC30F3011-20E/ML Part Data Attributes
|
DSPIC30F3011-20E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3011-20E/ML
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |