Part Details for DSPIC30F3011T-30I/PT by Microchip Technology Inc
Overview of DSPIC30F3011T-30I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSPIC30F3011T-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F3011T-30I/PTCT-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5935 In Stock |
|
$5.8625 / $6.6900 | Buy Now |
DISTI #
DSPIC30F3011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F3011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.6900 | Buy Now |
DISTI #
579-DS303011T30IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 24 KB RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
DISTI #
DSPIC30F3011T-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 30 MIPS 24KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8400 / $6.6900 | Buy Now |
DISTI #
70453720
|
RS | 16 Bit MCU/DSP 30MIPS 24 KB FLASH44 TQFP 10x10x1mm T/R | Microchip Technology Inc. DSPIC30F3011T-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.8600 | RFQ |
|
Future Electronics | dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$5.8500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel RoHS: Compliant | 25200 Factory Stock |
|
$5.9400 / $17.4500 | Buy Now |
DISTI #
DSPIC30F3011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F3011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.6900 | Buy Now |
DISTI #
DSPIC30F3011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F3011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.6900 | Buy Now |
|
NAC | 16 Bit MCU/DSP 30MIPS 24 KB FLASH - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 20400 |
|
$5.7200 / $6.9000 | Buy Now |
Part Details for DSPIC30F3011T-30I/PT
DSPIC30F3011T-30I/PT CAD Models
DSPIC30F3011T-30I/PT Part Data Attributes
|
DSPIC30F3011T-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3011T-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |