Part Details for DSPIC30F3012-20I/SO by Microchip Technology Inc
Overview of DSPIC30F3012-20I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC30F3012-20I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F301220ISO-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 18SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
416 In Stock |
|
$4.6875 / $5.3600 | Buy Now |
DISTI #
DSPIC30F3012-20I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F3012-20I/S) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4100 / $5.3600 | Buy Now |
DISTI #
579-DS30F301220ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 18LD 20MIPS 24 KB RoHS: Compliant | 309 |
|
$4.6800 / $4.7500 | Buy Now |
DISTI #
DSPIC30F3012-20I/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 18LD 20MIPS 24KB FLASH,PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
272 Alternates Available |
|
$3.8600 / $5.3600 | Buy Now |
DISTI #
70045346
|
RS | DSPIC30F3012-20I/SO,16bit PIC Microcontroller,25MHz,24kb Flash,18-Pin SOIC | Microchip Technology Inc. DSPIC30F3012-20I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.3600 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 42 Container: Tube | 0Tube |
|
$4.6800 / $5.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant | 672 Factory Stock |
|
$4.5300 / $5.6900 | Buy Now |
DISTI #
DSPIC30F3012-20I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F3012-20I/S) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4100 / $5.3600 | Buy Now |
DISTI #
DSPIC30F3012-20ISO
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,2kBSRAM, SO18, DSPIC Min Qty: 1 | 0 |
|
$5.1800 / $6.1700 | RFQ |
|
Ameya Holding Limited | dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-18 | 672 |
|
RFQ |
Part Details for DSPIC30F3012-20I/SO
DSPIC30F3012-20I/SO CAD Models
DSPIC30F3012-20I/SO Part Data Attributes
|
DSPIC30F3012-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3012-20I/SO
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY AT 7.5MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |