Datasheets
DSPIC30F3012-30I/ML by: Microchip Technology Inc

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44

Part Details for DSPIC30F3012-30I/ML by Microchip Technology Inc

Overview of DSPIC30F3012-30I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC30F3012-30I/ML

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F301230IML-ND
DigiKey IC MCU 16BIT 24KB FLASH 44QFN Min Qty: 225 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 225 $5.6625
$5.6625 Buy Now
DISTI # DSPIC30F3012-30I/M
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3012-30I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.4500
  • 25 $5.8700
  • 100 $5.3400
$5.3400 / $6.4500 Buy Now
DISTI # 579-DSPF301230IML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Sensor RoHS: Compliant 135
  • 1 $6.4500
  • 25 $5.8100
  • 90 $5.6600
$5.6600 / $6.4500 Buy Now
DISTI # DSPIC30F3012-30I/ML
Microchip Technology Inc 16 Bit MCU/DSP 44LD 30 MIPS 24KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1080

Alternates Available
  • 1 $6.4500
  • 25 $5.8700
  • 100 $5.3400
  • 1,000 $4.8900
  • 5,000 $4.6600
$4.6600 / $6.4500 Buy Now
DISTI # 70413828
RS Digital Signal Processors, DSP, DSC Sensor | Microchip Technology Inc. DSPIC30F3012-30I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 180 $7.2700
  • 900 $6.9000
  • 1,800 $6.5400
  • 3,600 $6.1800
$6.1800 / $7.2700 RFQ
Future Electronics dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Container: Tube 0
Tube
  • 45 $5.7300
  • 90 $5.6900
  • 135 $5.6500
$5.6500 / $5.7300 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube RoHS: Compliant 1080 Factory Stock
  • 57 $11.6200
  • 113 $7.2200
  • 169 $5.7300
  • 225 $5.6100
$5.6100 / $11.6200 Buy Now
DISTI # DSPIC30F3012-30I/M
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3012-30I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.4500
  • 25 $5.8700
  • 100 $5.3400
$5.3400 / $6.4500 Buy Now
DISTI # 30F3012-30I/ML
TME IC: dsPIC microcontroller, 24kB, 1kBEEPROM,2kBSRAM, QFN44, DSPIC Min Qty: 1 0
  • 1 $7.4600
  • 5 $7.2200
  • 25 $6.7400
  • 135 $6.2600
$6.2600 / $7.4600 RFQ
Ameya Holding Limited dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - QFN-44 1080
RFQ
DISTI # DSPIC30F3012-30I/M
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3012-30I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.4500
  • 25 $5.8700
  • 100 $5.3400
$5.3400 / $6.4500 Buy Now
NAC 16 Bit MCU/DSP 30MIPS 24 KB FLASH - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 855
  • 1 $6.6600
  • 100 $6.0400
  • 500 $5.6600
  • 1,000 $5.5200
$5.5200 / $6.6600 Buy Now
DISTI # DSPIC30F3012-30I/ML
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube (Alt: DSPIC30F3012-30I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube RoHS: Compliant 1080 Factory Stock
  • 57 $11.6200
  • 113 $7.2200
  • 169 $5.7300
  • 225 $5.6100
$5.6100 / $11.6200 Buy Now

Part Details for DSPIC30F3012-30I/ML

DSPIC30F3012-30I/ML CAD Models

DSPIC30F3012-30I/ML Part Data Attributes

DSPIC30F3012-30I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F3012-30I/ML Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 1
Number of Terminals 44
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F3012-30I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F3012-30I/ML by Microchip Technology Inc

  • Please alert me when DSPIC30F3012-30I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F3012-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F3012-30I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F3012-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F3012-30I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F3012-30I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: