-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3727
|
Newark | Ic,dsp,16-Bit,cmos,llcc,44Pin,plastic Rohs Compliant: Yes |Microchip DSPIC30F3013-20E/ML Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
DSPIC30F3013-20E/ML-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44QFN Min Qty: 225 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1750 | Buy Now |
DISTI #
DSPIC30F3013-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3013-20E/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.8300 / $7.0600 | Buy Now |
DISTI #
579-DS30F301320EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 44LD 20MIPS 24 KB RoHS: Compliant | 176 |
|
$6.1700 / $7.0600 | Buy Now |
DISTI #
DSPIC30F3013-20E/ML
|
Microchip Technology Inc | 16 Bit MCU/DSP 44LD 20MIPS 24KB FLASH, Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
225 Alternates Available |
|
$5.1100 / $7.0600 | Buy Now |
DISTI #
70540338
|
RS | Digital Signal Processors, DSP, DSC 44LD 20MIPS 24 KB | Microchip Technology Inc. DSPIC30F3013-20E/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $7.0600 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Container: Tube | 0Tube |
|
$6.1600 / $6.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPS - 20 I/O - 24KB (8K x 24) FLASH Program Memory - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 44-QFN. RoHS: Compliant | 225 Factory Stock |
|
$6.1200 / $12.6800 | Buy Now |
DISTI #
DSPIC30F3013-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3013-20E/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.8300 / $7.0600 | Buy Now |
DISTI #
30F3013-20E/ML
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,2kBSRAM, QFN44, DSPIC Min Qty: 1 | 0 |
|
$6.8200 / $8.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F3013-20E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3013-20E/ML
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |