Part Details for DSPIC30F3014-20I/ML by Microchip Technology Inc
Overview of DSPIC30F3014-20I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F3014-20I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3745
|
Newark | Ic, Dsc, 16Bit, 24Kb, 40Mhz, 5.5V Qfn-44, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:24Kb, No. Of I/O S:30I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC30F3014-20I/ML RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 | Buy Now |
DISTI #
DSPIC30F301420IML-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44QFN Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5000 | Buy Now |
DISTI #
DSPIC30F3014-20I/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F3014-20I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.5000 / $9.0300 | Buy Now |
DISTI #
579-DS30F301420IML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 44LD 20MIPS 24 KB RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
DISTI #
DSPIC30F3014-20I/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 20MIPS 24KB FLASH PB FREE, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5600 / $9.0300 | Buy Now |
DISTI #
70540344
|
RS | Digital Signal Processors, DSP, DSC 44LD 20MIPS 24 KB | Microchip Technology Inc. DSPIC30F3014-20I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.5000 | RFQ |
|
Future Electronics | 16 BIT MCU/DSP 44LD 20MIPS 24KB FLASH PB FREE RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$7.3600 / $7.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 30 I/O - 24KB (8K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 44-QFN (8x8). RoHS: Compliant | 0 |
|
$7.1300 / $14.7500 | Buy Now |
DISTI #
30F3014-20I/ML
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,2kBSRAM, QFN44, DSPIC Min Qty: 1 | 0 |
|
$7.9300 / $9.4600 | RFQ |
|
NAC | 16 Bit MCU/DSP 20MIPS 24 KB FLASH - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
$7.7700 / $9.3700 | Buy Now |
Part Details for DSPIC30F3014-20I/ML
DSPIC30F3014-20I/ML CAD Models
DSPIC30F3014-20I/ML Part Data Attributes
|
DSPIC30F3014-20I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3014-20I/ML
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |