Part Details for DSPIC30F3014T-30I/PT by Microchip Technology Inc
Overview of DSPIC30F3014T-30I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F3014T-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3756
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,44Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F3014T-30I/PT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5600 | Buy Now |
DISTI #
DSPIC30F3014T30IP-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44TQFP Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7375 | Buy Now |
DISTI #
DSPIC30F3014T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F3014T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.3900 / $6.5300 | Buy Now |
DISTI #
579-DS303014T30IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 24 KB RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
DISTI #
DSPIC30F3014T-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 30MIPS 24KB FLASH PB FREE, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7100 / $6.5300 | Buy Now |
DISTI #
70540345
|
RS | Digital Signal Processors, DSP, DSC 30MIPS 24 KB | Microchip Technology Inc. DSPIC30F3014T-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 30 I/O - 24KB (8K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$5.8200 / $17.0700 | Buy Now |
|
NAC | 16 Bit MCU/DSP 30MIPS 24 KB FLASH - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.6000 / $6.7500 | Buy Now |
DISTI #
DSPIC30F3014T-30I/PT
|
Avnet Silica | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R (Alt: DSPIC30F3014T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC30F3014T-30I/PT
DSPIC30F3014T-30I/PT CAD Models
DSPIC30F3014T-30I/PT Part Data Attributes
|
DSPIC30F3014T-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3014T-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM THICKNESS, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM THICKNESS, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |