Part Details for DSPIC30F4011-20E/PT by Microchip Technology Inc
Overview of DSPIC30F4011-20E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC30F4011-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F401120EPT-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
464 In Stock |
|
$7.7375 / $8.8100 | Buy Now |
DISTI #
DSPIC30F4011-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.2800 / $8.8100 | Buy Now |
DISTI #
579-30F4011-20E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 20M 48KB FL RoHS: Compliant | 0 |
|
$7.7300 / $8.8100 | Order Now |
DISTI #
DSPIC30F4011-20E/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 44LF 48KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1420 Alternates Available |
|
$6.3900 / $8.8100 | Buy Now |
DISTI #
70451831
|
RS | 16 Bit MCU/DSP 20MIPS 48 KB FLASH44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. DSPIC30F4011-20E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 / $8.8100 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 610Tray |
|
$7.1400 / $7.5000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant |
470 In Stock 1280 Factory Stock |
|
$6.8600 / $8.3300 | Buy Now |
DISTI #
DSPIC30F4011-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.2800 / $8.8100 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | 862 |
|
RFQ | |
DISTI #
DSPIC30F4011-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.2800 / $8.8100 | Buy Now |
Part Details for DSPIC30F4011-20E/PT
DSPIC30F4011-20E/PT CAD Models
DSPIC30F4011-20E/PT Part Data Attributes
|
DSPIC30F4011-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-20E/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |