Part Details for DSPIC30F4011-20I/P by Microchip Technology Inc
Overview of DSPIC30F4011-20I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC30F4011-20I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F4011-20IP-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
83 In Stock |
|
$7.5625 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.1000 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
DISTI #
579-30F4011-20I/P
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit Signal Cntrlr RoHS: Compliant | 520 |
|
$7.5600 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Microchip Technology Inc | 16 Bit MCU/DSP 40LD 48KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2100 / $8.6200 | Buy Now |
DISTI #
70045351
|
RS | Digital Signal Processors, DSP, DSC 16bit Signal Cntrlr | Microchip Technology Inc. DSPIC30F4011-20I/P RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8500 / $9.2300 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$7.5500 / $7.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$7.3200 / $8.6400 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.1000 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
Part Details for DSPIC30F4011-20I/P
DSPIC30F4011-20I/P CAD Models
DSPIC30F4011-20I/P Part Data Attributes
|
DSPIC30F4011-20I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-20I/P
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |