-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F401120IPT-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1361 In Stock |
|
$7.0250 / $8.0100 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
DISTI #
579-30F4011-20I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 20M 48KB FL RoHS: Compliant | 400 |
|
$7.0200 / $8.0100 | Buy Now |
DISTI #
DSPIC30F4011-20I/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 44LD 48KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
926 Alternates Available |
|
$5.7800 / $8.0100 | Buy Now |
DISTI #
70451452
|
RS | 16 Bit MCU/DSP 20MIPS 48 KB FLASH44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. DSPIC30F4011-20I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $9.0000 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Container: Tray | 1120Tray |
|
$6.5500 / $6.6300 | Buy Now |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.0100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant |
1197 In Stock 800 Factory Stock |
|
$6.7500 / $8.2900 | Buy Now |
DISTI #
DSPIC30F4011-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-20I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
DISTI #
30F4011-20I/PT
|
TME | IC: dsPIC microcontroller, 48kB, 1kBEEPROM,2kBSRAM, TQFP44, DSPIC Min Qty: 1 | 0 |
|
$7.7500 / $9.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F4011-20I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-20I/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |