-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F4011-30IP-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
712 In Stock |
|
$7.5625 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4011-30I/P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 900 |
|
$7.1000 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-30I/P
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
DISTI #
579-30F4011-30I/P
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit Signal Cntrlr RoHS: Compliant | 541 |
|
$7.5600 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-30I/P
|
Microchip Technology Inc | 16 Bit MCU/DSP 40LD 48KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$6.2100 / $8.6200 | Buy Now |
DISTI #
70045352
|
RS | Digital Signal Processors, DSP, DSC 16bit Signal Cntrlr | Microchip Technology Inc. DSPIC30F4011-30I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $8.6200 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$7.5500 / $7.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube RoHS: Compliant |
260 In Stock 1040 Factory Stock |
|
$7.1800 / $8.4000 | Buy Now |
DISTI #
DSPIC30F4011-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4011-30I/P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 900 |
|
$7.1000 / $8.6200 | Buy Now |
DISTI #
DSPIC30F4011-30I/P
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F4011-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F4011-30I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-30I/P
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |