Datasheets
DSPIC30F4013-30I/ML by: Microchip Technology Inc

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44

Part Details for DSPIC30F4013-30I/ML by Microchip Technology Inc

Overview of DSPIC30F4013-30I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for DSPIC30F4013-30I/ML

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F401330IML-ND
DigiKey IC MCU 16BIT 48KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 5828
In Stock
  • 1 $8.0400
  • 25 $7.3100
  • 100 $7.0375
$7.0375 / $8.0400 Buy Now
DISTI # DSPIC30F4013-30I/M
Avnet Americas MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F4013-30I/M) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 36
RFQ
DISTI # 579-DSPF401330IML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC General Purpose RoHS: Compliant 564
  • 1 $8.0400
  • 25 $7.2500
  • 90 $7.0300
$7.0300 / $8.0400 Buy Now
DISTI # DSPIC30F4013-30I/ML
Microchip Technology Inc 16 Bit MCU/DSP 44LD 30MIPS 48KB FLASH Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2610

Alternates Available
  • 1 $8.0400
  • 25 $7.3100
  • 100 $6.6600
  • 1,000 $6.0700
  • 5,000 $5.8000
$5.8000 / $8.0400 Buy Now
DISTI # 70413833
RS Digital Signal Processors, DSP, DSC General Purpose | Microchip Technology Inc. DSPIC30F4013-30I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 135
  • 135 $8.0400
  • 675 $7.6400
  • 1,350 $7.2400
  • 2,700 $6.8300
$6.8300 / $8.0400 Buy Now
Future Electronics dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Container: Tube 0
Tube
  • 45 $7.2500
  • 90 $7.1700
$7.1700 / $7.2500 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube RoHS: Compliant 180 In Stock
2610 Factory Stock
  • 5 $8.2600
  • 45 $7.3200
  • 90 $7.1400
  • 135 $7.0300
  • 270 $6.8800
  • 540 $6.7800
  • 1,035 $6.6800
$6.6800 / $8.2600 Buy Now
DISTI # DSPIC30F4013-30I/M
Avnet Americas MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F4013-30I/M) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 36
RFQ
DISTI # 30F4013-30I/ML
TME IC: dsPIC microcontroller, 48kB, 1kBEEPROM,2kBSRAM, QFN44, DSPIC Min Qty: 1 0
  • 1 $9.2600
  • 5 $8.9600
  • 25 $8.3600
  • 135 $7.7100
$7.7100 / $9.2600 RFQ
Ameya Holding Limited dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - QFN-44 2610
RFQ
DISTI # DSPIC30F4013-30I/M
Avnet Americas MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F4013-30I/M) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 36
RFQ
NAC 16 Bit MCU/DSP 30MIPS 48 KB FLASH - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 2070
  • 1 $8.2800
  • 100 $7.5100
  • 500 $7.0400
  • 1,000 $6.8700
$6.8700 / $8.2800 Buy Now
DISTI # DSPIC30F4013-30I/ML
Avnet Silica MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube (Alt: DSPIC30F4013-30I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # DSPIC30F4013-30I/ML
EBV Elektronik MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube (Alt: DSPIC30F4013-30I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube RoHS: Compliant 180 In Stock
2610 Factory Stock
  • 5 $8.2600
  • 45 $7.3200
  • 90 $7.1400
  • 135 $7.0300
  • 270 $6.8800
  • 540 $6.7800
  • 1,035 $6.6800
$6.6800 / $8.2600 Buy Now

Part Details for DSPIC30F4013-30I/ML

DSPIC30F4013-30I/ML CAD Models

DSPIC30F4013-30I/ML Part Data Attributes

DSPIC30F4013-30I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F4013-30I/ML Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 1
Number of Terminals 44
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

DSPIC30F4013-30I/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F4013-30I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F4013-30I/ML by Microchip Technology Inc

  • Please alert me when DSPIC30F4013-30I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F4013-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F4013-30I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F4013-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F4013-30I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F4013-30I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: