Part Details for DSPIC30F5011-20E/PT by Microchip Technology Inc
Overview of DSPIC30F5011-20E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F5011-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0536
|
Newark | Dsc, 16Bit, 66Kb, 40Mhz, 5.5V, Tqfp-64 Rohs Compliant: Yes |Microchip DSPIC30F5011-20E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9200 / $11.3000 | Buy Now |
DISTI #
DSPIC30F5011-20E/PT-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1389 In Stock |
|
$9.5375 / $10.8700 | Buy Now |
DISTI #
579-DS30F501120EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MIPS 66 KB RoHS: Compliant | 1888 |
|
$9.5300 / $10.8700 | Buy Now |
DISTI #
DSPIC30F5011-20E/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 20MIPS 66 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8600 / $10.8700 | Buy Now |
DISTI #
70540353
|
RS | Digital Signal Processors, DSP, DSC 20MIPS 66 KB | Microchip Technology Inc. DSPIC30F5011-20E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 / $12.2400 | RFQ |
|
Future Electronics | dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7100 / $10.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 In Stock 160 Factory Stock |
|
$9.0900 / $10.3000 | Buy Now |
|
NAC | 16 Bit MCU/DSP 20MIPS 66 KB FLASH - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$9.3000 / $11.2200 | Buy Now |
DISTI #
DSPIC30F5011-20E/PT
|
Avnet Silica | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 3.3V/5V 64-Pin TQFP Tray (Alt: DSPIC30F5011-20E/PT) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F5011-20E/PT
|
EBV Elektronik | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 3.3V/5V 64-Pin TQFP Tray (Alt: DSPIC30F5011-20E/PT) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
Part Details for DSPIC30F5011-20E/PT
DSPIC30F5011-20E/PT CAD Models
DSPIC30F5011-20E/PT Part Data Attributes
|
DSPIC30F5011-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5011-20E/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |