Part Details for DSPIC30F5011T-30I/PT by Microchip Technology Inc
Overview of DSPIC30F5011T-30I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F5011T-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F5011T30IP-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 6000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1750 | Buy Now |
DISTI #
DSPIC30F5011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$8.6400 / $10.4600 | Buy Now |
DISTI #
579-DS30F5011T30I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MHz 66KB Flash RoHS: Compliant | 0 |
|
$9.1700 | Order Now |
DISTI #
DSPIC30F5011T-30I/PT
|
Microchip Technology Inc | 16 bit MCU/DSP 64ld 20MIPS 66kB FLASH., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1573 Alternates Available |
|
$7.5600 / $10.4600 | Buy Now |
DISTI #
70453601
|
RS | 16 Bit MCU/DSP 20MIPS 66 KB FLASH64 TQFP 10x10x1mm T/R | Microchip Technology Inc. DSPIC30F5011T-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $11.7600 | RFQ |
|
Future Electronics | dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1200 Factory Stock |
|
$9.3000 / $30.0300 | Buy Now |
DISTI #
DSPIC30F5011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$8.6400 / $10.4600 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | 1573 |
|
RFQ | |
DISTI #
DSPIC30F5011T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5011T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$8.6400 / $10.4600 | Buy Now |
Part Details for DSPIC30F5011T-30I/PT
DSPIC30F5011T-30I/PT CAD Models
DSPIC30F5011T-30I/PT Part Data Attributes
|
DSPIC30F5011T-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5011T-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |