Datasheets
DSPIC30F5013-20E/PT by: Microchip Technology Inc

16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80

Part Details for DSPIC30F5013-20E/PT by Microchip Technology Inc

Overview of DSPIC30F5013-20E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F5013-20E/PT

Part # Distributor Description Stock Price Buy
DISTI # 71J3778
Newark Dsc, 16Bit, 66Kb, 80Mhz, 5.5V, Tqfp-80, Product Range:Dspic30F Series, Core Frequency:80Mhz, Flash Memory Size:66Kb, No. Of I/O S:68I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC30F5013-20E/PT Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.9500
$10.9500 Buy Now
DISTI # DSPIC30F5013-20EP-ND
DigiKey IC MCU 16BIT 66KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 595
In Stock
  • 1 $11.9900
  • 25 $10.9100
  • 100 $10.5250
$10.5250 / $11.9900 Buy Now
DISTI # DSPIC30F5013-20E/P
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F5013-20E/P) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $11.9900
  • 25 $10.9100
  • 100 $9.9300
$9.9300 / $11.9900 Buy Now
DISTI # 579-30F5013-20E/PT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16bit Signal Cntrlr Lead Free Package RoHS: Compliant 0
  • 1 $11.9900
  • 25 $10.9100
  • 119 $10.5200
$10.5200 / $11.9900 Order Now
DISTI # DSPIC30F5013-20E/PT
Microchip Technology Inc 16 BIT MCU/DSP 80LD MSPS 66KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1444

Alternates Available
  • 1 $11.9900
  • 25 $10.9100
  • 100 $9.9300
  • 1,000 $9.1100
  • 5,000 $8.6700
$8.6700 / $11.9900 Buy Now
DISTI # 70452422
RS 16 Bit MCU/DSP 20MIPS 66 KB FLASH80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. DSPIC30F5013-20E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 119 $11.9900
  • 595 $11.3900
  • 1,190 $10.7900
  • 2,380 $10.1900
$10.1900 / $11.9900 RFQ
Future Electronics DSPIC series Microcontroller IC 16-Bit 20 MIPS 66KB (22K x 24) FLASH 80-TQFP RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray 0
Tray
  • 119 $9.9300
  • 238 $9.8800
  • 357 $9.8500
  • 476 $9.8100
$9.8100 / $9.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 1309 Factory Stock
  • 149 $30.2600
  • 298 $15.9700
  • 447 $10.9800
  • 595 $10.7600
$10.7600 / $30.2600 Buy Now
DISTI # DSPIC30F5013-20E/P
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F5013-20E/P) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $11.9900
  • 25 $10.9100
  • 100 $9.9300
$9.9300 / $11.9900 Buy Now
DISTI # PIC30F5013-20EP
TME IC: dsPIC microcontroller, 66kB, 1kBEEPROM,4kBSRAM, TQFP80, DSPIC Min Qty: 1 0
  • 1 $14.3800
  • 5 $13.7600
  • 25 $11.8800
  • 100 $10.9000
$10.9000 / $14.3800 RFQ
Ameya Holding Limited IC DSC 16BIT 66KB FLASH 80TQFP 1444
RFQ
DISTI # DSPIC30F5013-20E/P
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F5013-20E/P) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $11.9900
  • 25 $10.9100
  • 100 $9.9300
$9.9300 / $11.9900 Buy Now
NAC 16 Bit MCU/DSP 20MIPS 66 KB FLASH - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 1071
  • 1 $12.3800
  • 100 $11.2300
  • 500 $10.5200
  • 1,000 $10.2700
$10.2700 / $12.3800 Buy Now
DISTI # DSPIC30F5013-20E/PT
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray (Alt: DSPIC30F5013-20E/PT) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # DSPIC30F5013-20E/PT
EBV Elektronik MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray (Alt: DSPIC30F5013-20E/PT) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 2315938
Farnell DSC, 16BIT, 80MHZ, 66KB, 5.5V, TQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 0
  • 1 $12.1258
  • 25 $11.0644
  • 100 $10.8396
$10.8396 / $12.1258 Buy Now
Master Electronics   RoHS: Compliant 1309 Factory Stock
  • 149 $30.2600
  • 298 $15.9700
  • 447 $10.9800
  • 595 $10.7600
$10.7600 / $30.2600 Buy Now

Part Details for DSPIC30F5013-20E/PT

DSPIC30F5013-20E/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F5013-20E/PT Part Data Attributes

DSPIC30F5013-20E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F5013-20E/PT Microchip Technology Inc 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Moisture Sensitivity Level 3
Number of Terminals 80
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

DSPIC30F5013-20E/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F5013-20E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F5013-20E/PT by Microchip Technology Inc

  • Please alert me when DSPIC30F5013-20E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F5013-20E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F5013-20E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F5013-20E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F5013-20E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F5013-20E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: