-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F6010A30IP-ND
|
DigiKey | IC MCU 16BIT 144KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9446 In Stock |
|
$12.8750 / $14.6800 | Buy Now |
DISTI #
DSPIC30F6010A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6010A-30I/) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.1400 / $14.6800 | Buy Now |
DISTI #
579-DS306010A30IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB RoHS: Compliant | 649 |
|
$12.8700 / $14.6800 | Buy Now |
DISTI #
DSPIC30F6010A-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 80LD 30 MIPS 144KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6100 / $14.6800 | Buy Now |
DISTI #
70045364
|
RS | Microcontroller 16bit PIC, 25MHz, 144kb Flash, 80-Pin TQFP | Microchip Technology Inc. DSPIC30F6010A-30I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $14.6800 | RFQ |
|
Future Electronics | dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 595Tray |
|
$11.9100 / $12.5000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray RoHS: Compliant |
445 In Stock 357 Factory Stock |
|
$11.4500 / $15.4700 | Buy Now |
DISTI #
DSPIC30F6010A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6010A-30I/) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.1400 / $14.6800 | Buy Now |
DISTI #
DSPIC30F6010A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6010A-30I/) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.1400 / $14.6800 | Buy Now |
|
NAC | 16 Bit MCU/DSP 30MIPS 144 KB FLASH - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 238 |
|
$12.5600 / $14.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F6010A-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6010A-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |