-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F6011A-30I/PF-ND
|
DigiKey | IC MCU 16BIT 132KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1505 In Stock |
|
$11.6801 / $14.1400 | Buy Now |
DISTI #
DSPIC30F6011A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.6800 / $14.1400 | Buy Now |
DISTI #
579-DS30F6011A30IPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB RoHS: Compliant | 2191 |
|
$11.6800 / $14.1400 | Buy Now |
DISTI #
DSPIC30F6011A-30I/PF
|
Microchip Technology Inc | 16 BIT MCU/DSP 64LD 30 MIPS 132KB FLASH PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1270 Alternates Available |
|
$10.2100 / $14.1400 | Buy Now |
DISTI #
70413837
|
RS | Digital Signal Processors, DSP, DSC 30MIPS 132 KB | Microchip Technology Inc. DSPIC30F6011A-30I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3900 / $16.9300 | RFQ |
|
Future Electronics | dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.3900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 132KB Flash - 6KB SRAM - 2KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant | 1260 Factory Stock |
|
$10.7100 / $13.6400 | Buy Now |
DISTI #
DSPIC30F6011A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.6800 / $14.1400 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | 1270 |
|
RFQ | |
DISTI #
DSPIC30F6011A-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.6800 / $14.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F6011A-30I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6011A-30I/PF
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |