Datasheets
DSPIC30F6011A-30I/PT by: Microchip Technology Inc

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Part Details for DSPIC30F6011A-30I/PT by Microchip Technology Inc

Overview of DSPIC30F6011A-30I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for DSPIC30F6011A-30I/PT

Part # Distributor Description Stock Price Buy
DISTI # DSPIC30F6011A30IP-ND
DigiKey IC MCU 16BIT 132KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 1790
In Stock
  • 1 $12.9100
  • 25 $11.7200
  • 100 $10.6600
$10.6600 / $12.9100 Buy Now
DISTI # DSPIC30F6011A-30I/
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray 608
RFQ
DISTI # 579-DS30F6011A30IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB RoHS: Compliant 667
  • 1 $12.6800
  • 10 $12.6700
  • 25 $11.3200
  • 100 $10.4400
  • 250 $10.3800
$10.3800 / $12.6800 Buy Now
DISTI # DSPIC30F6011A-30I/PT
Microchip Technology Inc 16 Bit MCU/DSP 64LD 132KB FLASH 30MIPS Pb FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 47

Alternates Available
  • 1 $12.9100
  • 25 $11.7200
  • 100 $10.6600
  • 1,000 $9.7700
  • 5,000 $9.3200
$9.3200 / $12.9100 Buy Now
DISTI # 70046072
RS DSP, 16-Bit, 132 KB Flash, 6KB RAM, 52 I/O, TQFP-64 | Microchip Technology Inc. DSPIC30F6011A-30I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $12.9100
  • 800 $12.2600
  • 1,600 $11.6200
  • 3,200 $10.9700
$10.9700 / $12.9100 RFQ
Future Electronics dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray 0
Tray
  • 1 $11.0600
  • 5 $10.9200
  • 25 $10.7800
  • 75 $10.6900
  • 200 $10.5300
$10.5300 / $11.0600 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 132KB Flash - 6KB SRAM - 2KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant 1120 In Stock
160 Factory Stock
  • 5 $12.4400
  • 25 $11.2300
  • 50 $10.1200
  • 160 $10.0100
  • 320 $9.9200
  • 640 $9.8200
  • 1,120 $9.7700
$9.7700 / $12.4400 Buy Now
DISTI # DSPIC30F6011A-30I/
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray 608
RFQ
Ameya Holding Limited dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-64 207
RFQ
DISTI # DSPIC30F6011A-30I/
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F6011A-30I/) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray 608
RFQ
NAC 16 Bit MCU/DSP 30MIPS 132 KB FLASH - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $13.2900
  • 100 $12.0500
  • 500 $11.3000
  • 1,000 $11.0200
$11.0200 / $13.2900 Buy Now
DISTI # DSPIC30F6011A-30I/PT
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray (Alt: DSPIC30F6011A-30I/PT) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # DSPIC30F6011A-30I/PT
EBV Elektronik MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray (Alt: DSPIC30F6011A-30I/PT) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 132KB Flash - 6KB SRAM - 2KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant 1120 In Stock
160 Factory Stock
  • 5 $12.4400
  • 25 $11.2300
  • 50 $10.1200
  • 160 $10.0100
  • 320 $9.9200
  • 640 $9.8200
  • 1,120 $9.7700
$9.7700 / $12.4400 Buy Now

Part Details for DSPIC30F6011A-30I/PT

DSPIC30F6011A-30I/PT CAD Models

DSPIC30F6011A-30I/PT Part Data Attributes

DSPIC30F6011A-30I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F6011A-30I/PT Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Terminals 64
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Current-Max 250 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

DSPIC30F6011A-30I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F6011A-30I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F6011A-30I/PT by Microchip Technology Inc

  • Please alert me when DSPIC30F6011A-30I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F6011A-30I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F6011A-30I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F6011A-30I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F6011A-30I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F6011A-30I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: