Part Details for DSPIC30F6012AT-30I/PT by Microchip Technology Inc
Results Overview of DSPIC30F6012AT-30I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F6012AT-30I/PT Information
DSPIC30F6012AT-30I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F6012AT-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3809
|
Newark | Digital Signal Processor Rohs Compliant: Yes |Microchip DSPIC30F6012AT-30I/PT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.1400 | Buy Now |
DISTI #
DSPIC30F6012AT-30I/PT
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Tape and Reel (Alt: DSPIC30F6012AT-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.8232 / $11.5576 | Buy Now |
DISTI #
DSPIC30F6012AT-30I/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 64LD 30MIPS 144KB FLASH Pb FREE, TQFP, Projected EOL: 2034-09-29 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$9.4600 / $13.0900 | Buy Now |
DISTI #
70540372
|
RS | Digital Signal Processors, DSP, DSC 30MIPS 144 KB | Microchip Technology Inc. DSPIC30F6012AT-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 / $13.0900 | RFQ |
|
NAC | 16 Bit MCU/DSP 30MIPS 144 KB FLASH - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$11.2000 / $13.5000 | Buy Now |
DISTI #
DSPIC30F6012AT-30I/PT
|
Avnet Silica | MCU 16bit dsPIC30 dsPIC RISC 144KB Flash 25V33V5V 64Pin TQFP Tray (Alt: DSPIC30F6012AT-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F6012AT-30I/PT
|
EBV Elektronik | MCU 16bit dsPIC30 dsPIC RISC 144KB Flash 25V33V5V 64Pin TQFP Tray (Alt: DSPIC30F6012AT-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1423 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 144KB FLASH 64TQFP | 6710 |
|
$9.9306 / $14.8958 | Buy Now |
Part Details for DSPIC30F6012AT-30I/PT
DSPIC30F6012AT-30I/PT CAD Models
DSPIC30F6012AT-30I/PT Part Data Attributes
|
DSPIC30F6012AT-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6012AT-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |