Part Details for DSPIC30F6013A-20E/PF by Microchip Technology Inc
Overview of DSPIC30F6013A-20E/PF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F6013A-20E/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F6013A-20E/PF-ND
|
DigiKey | IC MCU 16BIT 132KB FLASH 80TQFP Min Qty: 450 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1601 | Buy Now |
DISTI #
DSPIC30F6013A-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6013A-20E/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.1600 / $15.9400 | Buy Now |
DISTI #
579-DS30F6013A20EPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MIPS 132 KB RoHS: Compliant | 0 |
|
$13.1600 | Order Now |
DISTI #
DSPIC30F6013A-20E/PF
|
Microchip Technology Inc | 16 BIT MCU/DSP 80LD 20 MIPS 132KB FLASH PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5100 / $15.9400 | Buy Now |
DISTI #
70540376
|
RS | Digital Signal Processors, DSP, DSC 20MIPS 132 KB | Microchip Technology Inc. DSPIC30F6013A-20E/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2300 / $19.1000 | RFQ |
|
Future Electronics | dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tube | 0Tube |
|
$13.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5700 / $34.3200 | Buy Now |
DISTI #
DSPIC30F6013A-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6013A-20E/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.1600 / $15.9400 | Buy Now |
DISTI #
DSPIC30F6013A-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6013A-20E/) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.1600 / $15.9400 | Buy Now |
|
NAC | 16 Bit MCU/DSP 20MIPS 132 KB FLASH - Package: 80 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.6500 / $15.9900 | Buy Now |
Part Details for DSPIC30F6013A-20E/PF
DSPIC30F6013A-20E/PF CAD Models
DSPIC30F6013A-20E/PF Part Data Attributes
|
DSPIC30F6013A-20E/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6013A-20E/PF
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |