Datasheets
DSPIC30F6013AT-20E/PT by: Microchip Technology Inc

16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80

Part Details for DSPIC30F6013AT-20E/PT by Microchip Technology Inc

Overview of DSPIC30F6013AT-20E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DSPIC30F6013AT-20E/PT

DSPIC30F6013AT-20E/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F6013AT-20E/PT Part Data Attributes:

DSPIC30F6013AT-20E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F6013AT-20E/PT Microchip Technology Inc 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ
Address Bus Width
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Moisture Sensitivity Level 3
Number of Terminals 80
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Current-Max 180 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F6013AT-20E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F6013AT-20E/PT by Microchip Technology Inc

  • Please alert me when DSPIC30F6013AT-20E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F6013AT-20E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F6013AT-20E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F6013AT-20E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F6013AT-20E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F6013AT-20E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: