Part Details for DSPIC30F6014-30I/PF by Microchip Technology Inc
Overview of DSPIC30F6014-30I/PF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F6014-30I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F601430IPF-ND
|
DigiKey | IC MCU 16BIT 144KB FLASH 80TQFP Min Qty: 1 Lead time: 21 Weeks Container: Tray |
669 In Stock |
|
$27.3500 | Buy Now |
DISTI #
DSPIC30F6014-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6014-30I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 324 |
|
$24.3111 / $24.8300 | Buy Now |
DISTI #
579-DS30F6014-30I/PF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MHz 144KB Flash RoHS: Compliant | 374 |
|
$26.6800 / $27.3500 | Buy Now |
DISTI #
DSPIC30F6014-30I/PF
|
Microchip Technology Inc | 16 bit DSC, 144k byte FLASH, 80 pin GP device., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1890 Alternates Available |
|
$20.6600 / $24.8300 | Buy Now |
DISTI #
70451672
|
RS | 16 Bit MCU/DSP 30MIPS 144 KB FLASH80 TQFP 14x14x1mm TRAY | Microchip Technology Inc. DSPIC30F6014-30I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2500 / $27.3500 | RFQ |
|
Future Electronics | dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$27.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
615 In Stock 1890 Factory Stock |
|
$25.9900 / $28.2000 | Buy Now |
DISTI #
DSPIC30F6014-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6014-30I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 324 |
|
$24.3111 / $24.8300 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | 900 |
|
RFQ | |
DISTI #
DSPIC30F6014-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Trays (Alt: DSPIC30F6014-30I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 324 |
|
$24.3111 / $24.8300 | Buy Now |
Part Details for DSPIC30F6014-30I/PF
DSPIC30F6014-30I/PF CAD Models
DSPIC30F6014-30I/PF Part Data Attributes
|
DSPIC30F6014-30I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6014-30I/PF
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F6014-30I/PF
This table gives cross-reference parts and alternative options found for DSPIC30F6014-30I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F6014-30I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F6014T-30I/PF | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | DSPIC30F6014-30I/PF vs DSPIC30F6014T-30I/PF |