There are no models available for this part yet.
Overview of DSPIC33CDV128MP206T-I/M9 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CDV128MP206T-I/M9 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSPIC33CDV128MP206T-I/M9CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9600 / $3.5600 | Buy Now | |
DISTI #
579-33CDV128M206TIM9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin RoHS: Compliant | 0 |
|
$2.9600 | Order Now | |
DISTI #
DSPIC33CDV128MP206T-I/M9
|
Microchip Technology Inc | 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5900 / $3.5600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $8.1700 | Buy Now | ||
NAC | dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, 64 VGQFN 9x9x0.927 T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.0700 / $3.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9100 / $8.1700 | Buy Now |