Part Details for DSPIC33CDV256MP206-H/M9 by Microchip Technology Inc
Overview of DSPIC33CDV256MP206-H/M9 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CDV256MP206-H/M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CDV256MP206-H/M9
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1400 / $4.3200 | Buy Now |