Part Details for DSPIC33CDVC256MP506-E/M9 by Microchip Technology Inc
Overview of DSPIC33CDVC256MP506-E/M9 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CDVC256MP506-E/M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7873
|
Newark | Dspic33C 100Mhz, 256K Flash, 24K Ram, 3-Phase Fet Driver, Ldo, Can Xcvr, 64-Pin 64 Vgqfn 9X9X0.927 Tube Rohs Compliant: Yes |Microchip DSPIC33CDVC256MP506-E/M9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
150-DSPIC33CDVC256MP506-E/M9-ND
|
DigiKey | DSPIC33C 100MHZ, 256K FLASH, 24K Min Qty: 200 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5800 | Buy Now |
DISTI #
579-DVC256MP506-E/M9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
DISTI #
DSPIC33CDVC256MP506-E/M9
|
Microchip Technology Inc | 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin, Projected EOL: 2049-02-23 RoHS: Compliant pbFree: Yes |
888 Alternates Available |
|
$3.1400 / $4.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |
|
Ameya Holding Limited | 19 |
|
RFQ | ||
|
NAC | dsPIC33C 100MHz, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin, 64 VGQFN 9x9x0.927 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 880 |
|
$3.7200 / $4.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |