Part Details for DSPIC33CDVC256MP506T-E/M9 by Microchip Technology Inc
Overview of DSPIC33CDVC256MP506T-E/M9 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CDVC256MP506T-E/M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7875
|
Newark | Dspic33C 100Mhz, 256K Flash, 24K Ram, 3-Phase Fet Driver, Ldo, Can Xcvr, 64-Pin 64 Vgqfn 9X9X0.927 T/R Rohs Compliant: Yes |Microchip DSPIC33CDVC256MP506T-E/M9 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
150-DSPIC33CDVC256MP506T-E/M9CT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VFQFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 / $4.3400 | Buy Now |
DISTI #
579-CDVC256MP506TEM9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
DSPIC33CDVC256MP506T-E/M9
|
Microchip Technology Inc | 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin, Projected EOL: 2049-02-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1500 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $9.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5300 / $9.9400 | Buy Now |