Part Details for DSPIC33CH128MP505-E/PTVAO by Microchip Technology Inc
Overview of DSPIC33CH128MP505-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH128MP505-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CH128MP505-E/PTVAO
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 48-Pin 128KB Flash, Projected EOL: 2044-01-07 RoHS: Compliant pbFree: Yes |
8250 Alternates Available |
|
$4.5100 / $6.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8250 Factory Stock |
|
$0 | Buy Now |
DISTI #
DSPIC33CH128MP505-E/PTVAO
|
Avnet Silica | Dual Core High Performance, 16-Bit Digital Signal Controllers (Alt: DSPIC33CH128MP505-E/PTVAO) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CH128MP505-E/PTVAO
DSPIC33CH128MP505-E/PTVAO CAD Models
DSPIC33CH128MP505-E/PTVAO Part Data Attributes
|
DSPIC33CH128MP505-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP505-E/PTVAO
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 4K BYTES INTERNAL DATA RAM IN SLAVE CORE AVAILABLE | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH128MP505-E/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP505-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP505-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP505T-I/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CH128MP505-E/PTVAO vs DSPIC33CH128MP505T-I/PTVAO |
DSPIC33CH128MP505T-I/PT | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CH128MP505-E/PTVAO vs DSPIC33CH128MP505T-I/PT |
DSPIC33CH128MP505-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP505-E/PTVAO vs DSPIC33CH128MP505-E/PT |
DSPIC33CH128MP505-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CH128MP505-E/PTVAO vs DSPIC33CH128MP505-H/PT |